
RT0402BRE07115KL | |
|---|---|
DigiKey Part Number | YAG4331TR-ND - Tape & Reel (TR) YAG4331CT-ND - Cut Tape (CT) YAG4331DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0402BRE07115KL |
Description | RES SMD 115K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 115 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402BRE07115KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,14400 € | 1,44 € |
| 25 | 0,13360 € | 3,34 € |
| 50 | 0,12640 € | 6,32 € |
| 100 | 0,11930 € | 11,93 € |
| 250 | 0,11084 € | 27,71 € |
| 500 | 0,10506 € | 52,53 € |
| 1.000 | 0,09980 € | 99,80 € |
| 5.000 | 0,08956 € | 447,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,08184 € | 818,40 € |
| 20.000 | 0,07880 € | 1.576,00 € |
| 30.000 | 0,07719 € | 2.315,70 € |
| 50.000 | 0,07534 € | 3.767,00 € |
| 70.000 | 0,07422 € | 5.195,40 € |
| 100.000 | 0,07344 € | 7.344,00 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,19890 € |

