
RT0402BRD078K45L | |
|---|---|
DigiKey Part Number | YAG4319TR-ND - Tape & Reel (TR) YAG4319CT-ND - Cut Tape (CT) YAG4319DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0402BRD078K45L |
Description | RES SMD 8.45KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8.45 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402BRD078K45L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,07300 € | 0,73 € |
| 25 | 0,06840 € | 1,71 € |
| 50 | 0,06400 € | 3,20 € |
| 100 | 0,05790 € | 5,79 € |
| 250 | 0,05352 € | 13,38 € |
| 500 | 0,04564 € | 22,82 € |
| 1.000 | 0,03930 € | 39,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03950 € | 395,00 € |
| 20.000 | 0,03382 € | 676,40 € |
| 30.000 | 0,03326 € | 997,80 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28080 € |

