
RT0402BRD0784K5L | |
|---|---|
DigiKey Part Number | YAG1485TR-ND - Tape & Reel (TR) YAG1485CT-ND - Cut Tape (CT) YAG1485DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0402BRD0784K5L |
Description | RES SMD 84.5KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 84.5 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402BRD0784K5L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,06700 € | 0,67 € |
| 25 | 0,06240 € | 1,56 € |
| 50 | 0,05880 € | 2,94 € |
| 100 | 0,05560 € | 5,56 € |
| 250 | 0,05156 € | 12,89 € |
| 500 | 0,04882 € | 24,41 € |
| 1.000 | 0,04627 € | 46,27 € |
| 5.000 | 0,04127 € | 206,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03761 € | 376,10 € |
| 20.000 | 0,03610 € | 722,00 € |
| 30.000 | 0,03530 € | 1.059,00 € |
| 50.000 | 0,03438 € | 1.719,00 € |
| 70.000 | 0,03382 € | 2.367,40 € |
| 100.000 | 0,03326 € | 3.326,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

