
CC0402JRNPO8BN471 | |
|---|---|
DigiKey Part Number | 13-CC0402JRNPO8BN471TR-ND - Tape & Reel (TR) 13-CC0402JRNPO8BN471CT-ND - Cut Tape (CT) 13-CC0402JRNPO8BN471DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402JRNPO8BN471 |
Description | CAP CER 470PF 25V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402JRNPO8BN471 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04000 € | 0,40 € |
| 50 | 0,02660 € | 1,33 € |
| 100 | 0,02300 € | 2,30 € |
| 500 | 0,01662 € | 8,31 € |
| 1.000 | 0,01469 € | 14,69 € |
| 2.500 | 0,01265 € | 31,62 € |
| 5.000 | 0,01142 € | 57,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00992 € | 99,20 € |
| 20.000 | 0,00913 € | 182,60 € |
| 30.000 | 0,00874 € | 262,20 € |
| 50.000 | 0,00830 € | 415,00 € |
| 70.000 | 0,00804 € | 562,80 € |
| 100.000 | 0,00780 € | 780,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

