
RT0402BRB073K24L | |
|---|---|
DigiKey Part Number | 311-3.24KNETR-ND - Tape & Reel (TR) 311-3.24KNECT-ND - Cut Tape (CT) 311-3.24KNEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0402BRB073K24L |
Description | RES SMD 3.24KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.24 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402BRB073K24L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,31100 € | 3,11 € |
| 25 | 0,28800 € | 7,20 € |
| 50 | 0,27220 € | 13,61 € |
| 100 | 0,25740 € | 25,74 € |
| 250 | 0,23964 € | 59,91 € |
| 500 | 0,22758 € | 113,79 € |
| 1.000 | 0,21670 € | 216,70 € |
| 5.000 | 0,19603 € | 980,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,17942 € | 1.794,20 € |
| 20.000 | 0,17327 € | 3.465,40 € |
| 30.000 | 0,17004 € | 5.101,20 € |
| 50.000 | 0,16656 € | 8.328,00 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,43290 € |

