
RSF200JR-73-10R | |
|---|---|
DigiKey Part Number | 13-RSF200JR-73-10RTR-ND - Tape & Reel (TR) 13-RSF200JR-73-10RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RSF200JR-73-10R |
Description | RES 10 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSF200JR-73-10R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 235°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.197" Dia x 0.610" L (5.00mm x 15.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,14800 € | 1,48 € |
| 25 | 0,12480 € | 3,12 € |
| 50 | 0,11040 € | 5,52 € |
| 100 | 0,09790 € | 9,79 € |
| 250 | 0,08436 € | 21,09 € |
| 500 | 0,07586 € | 37,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,06726 € | 67,26 € |
| 2.000 | 0,06123 € | 122,46 € |
| 3.000 | 0,05813 € | 174,39 € |
| 5.000 | 0,05462 € | 273,10 € |
| 7.000 | 0,05253 € | 367,71 € |
| 10.000 | 0,05049 € | 504,90 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,26910 € |

