
RP0603BRE07200RL | |
|---|---|
DigiKey Part Number | 13-RP0603BRE07200RLTR-ND - Tape & Reel (TR) 13-RP0603BRE07200RLCT-ND - Cut Tape (CT) 13-RP0603BRE07200RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP0603BRE07200RL |
Description | RES 200 OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,06800 € | 0,68 € |
| 25 | 0,06720 € | 1,68 € |
| 50 | 0,06680 € | 3,34 € |
| 100 | 0,06580 € | 6,58 € |
| 250 | 0,06408 € | 16,02 € |
| 500 | 0,06220 € | 31,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04828 € | 241,40 € |
| 10.000 | 0,04740 € | 474,00 € |
| 15.000 | 0,04697 € | 704,55 € |
| 25.000 | 0,04689 € | 1.172,25 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22230 € |

