
RP0603BRD072K2L | |
|---|---|
DigiKey Part Number | 13-RP0603BRD072K2LTR-ND - Tape & Reel (TR) 13-RP0603BRD072K2LCT-ND - Cut Tape (CT) 13-RP0603BRD072K2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP0603BRD072K2L |
Description | RES 2.2K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,07100 € | 0,71 € |
| 25 | 0,07000 € | 1,75 € |
| 50 | 0,06940 € | 3,47 € |
| 100 | 0,06850 € | 6,85 € |
| 250 | 0,06760 € | 16,90 € |
| 500 | 0,06402 € | 32,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,06496 € | 324,80 € |
| 10.000 | 0,05881 € | 588,10 € |
| 15.000 | 0,05706 € | 855,90 € |
| 25.000 | 0,05530 € | 1.382,50 € |
| 35.000 | 0,05122 € | 1.792,70 € |
| 50.000 | 0,05032 € | 2.516,00 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22230 € |

