
RP0402DRD077K5L | |
|---|---|
DigiKey Part Number | 13-RP0402DRD077K5LTR-ND - Tape & Reel (TR) 13-RP0402DRD077K5LCT-ND - Cut Tape (CT) 13-RP0402DRD077K5LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP0402DRD077K5L |
Description | RES 7.5K OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 7.5 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,08400 € | 0,84 € |
| 25 | 0,07840 € | 1,96 € |
| 50 | 0,07420 € | 3,71 € |
| 100 | 0,07010 € | 7,01 € |
| 250 | 0,06504 € | 16,26 € |
| 500 | 0,06156 € | 30,78 € |
| 1.000 | 0,05841 € | 58,41 € |
| 5.000 | 0,05221 € | 261,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05000 € | 500,00 € |
| 20.000 | 0,04805 € | 961,00 € |
| 30.000 | 0,04702 € | 1.410,60 € |
| 50.000 | 0,04583 € | 2.291,50 € |
| 70.000 | 0,04510 € | 3.157,00 € |
| 100.000 | 0,04439 € | 4.439,00 € |
| 120.000 | 0,04404 € | 5.284,80 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11700 € |

