
RP0402DRD071KL | |
|---|---|
DigiKey Part Number | 13-RP0402DRD071KLTR-ND - Tape & Reel (TR) 13-RP0402DRD071KLCT-ND - Cut Tape (CT) 13-RP0402DRD071KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP0402DRD071KL |
Description | RES 1K OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,05900 € | 0,59 € |
| 25 | 0,05880 € | 1,47 € |
| 50 | 0,05800 € | 2,90 € |
| 100 | 0,05710 € | 5,71 € |
| 250 | 0,05532 € | 13,83 € |
| 500 | 0,05354 € | 26,77 € |
| 1.000 | 0,05221 € | 52,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04565 € | 456,50 € |
| 20.000 | 0,04477 € | 895,40 € |
| 30.000 | 0,04439 € | 1.331,70 € |
| 50.000 | 0,04404 € | 2.202,00 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21060 € |

