
RP0402BRD078K45L | |
|---|---|
DigiKey Part Number | 13-RP0402BRD078K45LTR-ND - Tape & Reel (TR) 13-RP0402BRD078K45LCT-ND - Cut Tape (CT) 13-RP0402BRD078K45LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP0402BRD078K45L |
Description | RES 8.45K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 8.45 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,10200 € | 1,02 € |
| 25 | 0,09520 € | 2,38 € |
| 50 | 0,09020 € | 4,51 € |
| 100 | 0,08510 € | 8,51 € |
| 250 | 0,07904 € | 19,76 € |
| 500 | 0,07484 € | 37,42 € |
| 1.000 | 0,07103 € | 71,03 € |
| 5.000 | 0,06357 € | 317,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05802 € | 580,20 € |
| 20.000 | 0,05578 € | 1.115,60 € |
| 30.000 | 0,05460 € | 1.638,00 € |
| 50.000 | 0,05324 € | 2.662,00 € |
| 70.000 | 0,05241 € | 3.668,70 € |
| 100.000 | 0,05160 € | 5.160,00 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14040 € |

