
RL2512JK-070R05L | |
|---|---|
DigiKey Part Number | 13-RL2512JK-070R05LTR-ND - Tape & Reel (TR) 13-RL2512JK-070R05LCT-ND - Cut Tape (CT) 13-RL2512JK-070R05LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL2512JK-070R05L |
Description | RES 0.05 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 50 mOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL2512JK-070R05L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±800ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.126" W (6.35mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,25000 € | 2,50 € |
| 25 | 0,20880 € | 5,22 € |
| 50 | 0,18540 € | 9,27 € |
| 100 | 0,16680 € | 16,68 € |
| 250 | 0,14784 € | 36,96 € |
| 500 | 0,13690 € | 68,45 € |
| 1.000 | 0,12821 € | 128,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,11581 € | 463,24 € |
| 8.000 | 0,11143 € | 891,44 € |
| 12.000 | 0,10930 € | 1.311,60 € |
| 20.000 | 0,10698 € | 2.139,60 € |
| 28.000 | 0,10566 € | 2.958,48 € |
| 40.000 | 0,10440 € | 4.176,00 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,50310 € |

