
RL2512FK-070R047L | |
|---|---|
DigiKey Part Number | 13-RL2512FK-070R047LTR-ND - Tape & Reel (TR) 13-RL2512FK-070R047LCT-ND - Cut Tape (CT) 13-RL2512FK-070R047LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL2512FK-070R047L |
Description | RES 0.047 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL2512FK-070R047L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±1200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.126" W (6.35mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,25600 € | 2,56 € |
| 25 | 0,14560 € | 3,64 € |
| 50 | 0,14180 € | 7,09 € |
| 100 | 0,13780 € | 13,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,11763 € | 470,52 € |
| 8.000 | 0,11675 € | 934,00 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,58500 € |

