
RL2512FK-070R025L | |
|---|---|
DigiKey Part Number | 311-0.025TTR-ND - Tape & Reel (TR) 311-0.025TCT-ND - Cut Tape (CT) 311-0.025TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL2512FK-070R025L |
Description | RES 0.025 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 25 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL2512FK-070R025L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±1200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.126" W (6.35mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,29600 € | 2,96 € |
| 25 | 0,24880 € | 6,22 € |
| 50 | 0,22160 € | 11,08 € |
| 100 | 0,20010 € | 20,01 € |
| 250 | 0,17824 € | 44,56 € |
| 500 | 0,16566 € | 82,83 € |
| 1.000 | 0,15565 € | 155,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,13334 € | 533,36 € |
| 8.000 | 0,12858 € | 1.028,64 € |
| 12.000 | 0,12626 € | 1.515,12 € |
| 20.000 | 0,12374 € | 2.474,80 € |
| 28.000 | 0,12230 € | 3.424,40 € |
| 40.000 | 0,12094 € | 4.837,60 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,59670 € |

