
RL1218FK-070R68L | |
|---|---|
DigiKey Part Number | 13-RL1218FK-070R68LTR-ND - Tape & Reel (TR) 13-RL1218FK-070R68LCT-ND - Cut Tape (CT) 13-RL1218FK-070R68LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL1218FK-070R68L |
Description | RES 0.68 OHM 1W 1812 WIDE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 680 mOhms ±1% 1W Chip Resistor Wide 1812 (4532 Metric), 1218 Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL1218FK-070R68L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1812 (4532 Metric), 1218 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.120" L x 0.181" W (3.05mm x 4.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,32500 € | 3,25 € |
| 25 | 0,20880 € | 5,22 € |
| 50 | 0,20440 € | 10,22 € |
| 100 | 0,20020 € | 20,02 € |
| 250 | 0,17644 € | 44,11 € |
| 500 | 0,17468 € | 87,34 € |
| 1.000 | 0,16415 € | 164,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,12641 € | 505,64 € |
| 8.000 | 0,12465 € | 997,20 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,60840 € |

