470 mOhms ±1% 1W Chip Resistor Wide 1812 (4532 Metric), 1218 Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL1218FK-070R47L

DigiKey Part Number
13-RL1218FK-070R47LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RL1218FK-070R47L
Description
RES 0.47 OHM 1W 1812 WIDE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
470 mOhms ±1% 1W Chip Resistor Wide 1812 (4532 Metric), 1218 Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RL1218FK-070R47L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±250ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 1812 (4532 Metric), 1218
Supplier Device Package
Ratings
-
Size / Dimension
0.120" L x 0.181" W (3.05mm x 4.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.000
Check for Additional Incoming Stock
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,13606 €544,24 €
Manufacturers Standard Package
Unit Price without VAT:0,13606 €
Unit Price with VAT:0,15919 €