10 mOhms ±1% 1W Chip Resistor Wide 1812 (4532 Metric), 1218 Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL1218FK-070R01L

DigiKey Part Number
13-RL1218FK-070R01LTR-ND - Tape & Reel (TR)
13-RL1218FK-070R01LCT-ND - Cut Tape (CT)
13-RL1218FK-070R01LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RL1218FK-070R01L
Description
RES 0.01 OHM 1W 1812 WIDE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 mOhms ±1% 1W Chip Resistor Wide 1812 (4532 Metric), 1218 Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RL1218FK-070R01L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±2000ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 1812 (4532 Metric), 1218
Supplier Device Package
Ratings
-
Size / Dimension
0.120" L x 0.181" W (3.05mm x 4.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.268
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,65000 €0,65 €
100,38600 €3,86 €
250,32920 €8,23 €
500,29620 €14,81 €
1000,27000 €27,00 €
2500,24336 €60,84 €
5000,22800 €114,00 €
1.0000,21577 €215,77 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,18707 €748,28 €
8.0000,18126 €1.450,08 €
12.0000,17842 €2.141,04 €
20.0000,17534 €3.506,80 €
28.0000,17358 €4.860,24 €
40.0000,17191 €6.876,40 €
Manufacturers Standard Package
Unit Price without VAT:0,65000 €
Unit Price with VAT:0,76050 €