
RL1210FR-070R82L | |
|---|---|
DigiKey Part Number | 311-0.82NATR-ND - Tape & Reel (TR) 311-0.82NACT-ND - Cut Tape (CT) 311-0.82NADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL1210FR-070R82L |
Description | RES 0.82 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 820 mOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL1210FR-070R82L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.102" W (3.10mm x 2.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,19800 € | 1,98 € |
| 25 | 0,16320 € | 4,08 € |
| 50 | 0,14320 € | 7,16 € |
| 100 | 0,12730 € | 12,73 € |
| 250 | 0,11124 € | 27,81 € |
| 500 | 0,10202 € | 51,01 € |
| 1.000 | 0,09467 € | 94,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,07820 € | 391,00 € |
| 10.000 | 0,07496 € | 749,60 € |
| 15.000 | 0,07338 € | 1.100,70 € |
| 25.000 | 0,07167 € | 1.791,75 € |
| 35.000 | 0,07069 € | 2.474,15 € |
| 50.000 | 0,06976 € | 3.488,00 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,40950 € |

