Upgrade
Upgrade
Similar

PF0805FRM7W0R01L | |
|---|---|
DigiKey Part Number | 311-0.01NUTR-ND - Tape & Reel (TR) 311-0.01NUCT-ND - Cut Tape (CT) 311-0.01NUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PF0805FRM7W0R01L |
Description | RES 0.01 OHM 1% 1/4W 0805 |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense, Moisture Resistant Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | PF0805FRM7W0R01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | 0.018" (0.45mm) | |
Number of Terminations | 2 | |
Failure Rate | - |



