
RL1206FR-070R091L | |
|---|---|
DigiKey Part Number | 311-.091LWTR-ND - Tape & Reel (TR) 311-.091LWCT-ND - Cut Tape (CT) 311-.091LWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL1206FR-070R091L |
Description | RES 0.091 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 91 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL1206FR-070R091L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±1000ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,15100 € | 1,51 € |
| 25 | 0,12280 € | 3,07 € |
| 50 | 0,10680 € | 5,34 € |
| 100 | 0,09390 € | 9,39 € |
| 250 | 0,08088 € | 20,22 € |
| 500 | 0,07344 € | 36,72 € |
| 1.000 | 0,06751 € | 67,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05475 € | 273,75 € |
| 10.000 | 0,05214 € | 521,40 € |
| 15.000 | 0,05087 € | 763,05 € |
| 25.000 | 0,04949 € | 1.237,25 € |
| 35.000 | 0,04870 € | 1.704,50 € |
| 50.000 | 0,04795 € | 2.397,50 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,32760 € |

