
RL1206FR-070R016L | |
|---|---|
DigiKey Part Number | 13-RL1206FR-070R016LTR-ND - Tape & Reel (TR) 13-RL1206FR-070R016LCT-ND - Cut Tape (CT) 13-RL1206FR-070R016LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL1206FR-070R016L |
Description | RES 0.016 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 16 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL1206FR-070R016L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±1500ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,22500 € | 2,25 € |
| 25 | 0,18680 € | 4,67 € |
| 50 | 0,16480 € | 8,24 € |
| 100 | 0,14730 € | 14,73 € |
| 250 | 0,12960 € | 32,40 € |
| 500 | 0,11938 € | 59,69 € |
| 1.000 | 0,11125 € | 111,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,09266 € | 463,30 € |
| 10.000 | 0,08907 € | 890,70 € |
| 15.000 | 0,08732 € | 1.309,80 € |
| 25.000 | 0,08543 € | 2.135,75 € |
| 35.000 | 0,08434 € | 2.951,90 € |
| 50.000 | 0,08331 € | 4.165,50 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,46800 € |

