
RL0805FR-070R03L | |
|---|---|
DigiKey Part Number | 13-RL0805FR-070R03LTR-ND - Tape & Reel (TR) 13-RL0805FR-070R03LCT-ND - Cut Tape (CT) 13-RL0805FR-070R03LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL0805FR-070R03L |
Description | RES 0.03 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 30 mOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL0805FR-070R03L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±1200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,19600 € | 1,96 € |
| 25 | 0,16200 € | 4,05 € |
| 50 | 0,14240 € | 7,12 € |
| 100 | 0,12690 € | 12,69 € |
| 250 | 0,11116 € | 27,79 € |
| 500 | 0,10208 € | 51,04 € |
| 1.000 | 0,09488 € | 94,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,08334 € | 416,70 € |
| 10.000 | 0,07998 € | 799,80 € |
| 15.000 | 0,07833 € | 1.174,95 € |
| 25.000 | 0,07655 € | 1.913,75 € |
| 35.000 | 0,07554 € | 2.643,90 € |
| 50.000 | 0,07457 € | 3.728,50 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,40950 € |

