
RL0603JR-070R5L | |
|---|---|
DigiKey Part Number | 13-RL0603JR-070R5LTR-ND - Tape & Reel (TR) 13-RL0603JR-070R5LCT-ND - Cut Tape (CT) 13-RL0603JR-070R5LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL0603JR-070R5L |
Description | RES 0.5 OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 500 mOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL0603JR-070R5L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±800ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,03600 € | 0,36 € |
| 25 | 0,03320 € | 0,83 € |
| 50 | 0,03280 € | 1,64 € |
| 100 | 0,03240 € | 3,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02897 € | 144,85 € |
| 10.000 | 0,02721 € | 272,10 € |
| 15.000 | 0,02288 € | 343,20 € |
| 25.000 | 0,02240 € | 560,00 € |
| 60.000 | 0,02218 € | 1.330,80 € |
| 120.000 | 0,02144 € | 2.572,80 € |
| 125.000 | 0,02140 € | 2.675,00 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,12870 € |

