
RL0603FR-070R27L | |
|---|---|
DigiKey Part Number | 311-.27QTR-ND - Tape & Reel (TR) 311-.27QCT-ND - Cut Tape (CT) 311-.27QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL0603FR-070R27L |
Description | RES 0.27 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 270 mOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL0603FR-070R27L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±800ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,09600 € | 0,96 € |
| 25 | 0,07720 € | 1,93 € |
| 50 | 0,06580 € | 3,29 € |
| 100 | 0,05700 € | 5,70 € |
| 250 | 0,04812 € | 12,03 € |
| 500 | 0,04300 € | 21,50 € |
| 1.000 | 0,03894 € | 38,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03246 € | 162,30 € |
| 10.000 | 0,03057 € | 305,70 € |
| 15.000 | 0,02965 € | 444,75 € |
| 25.000 | 0,02865 € | 716,25 € |
| 35.000 | 0,02808 € | 982,80 € |
| 50.000 | 0,02754 € | 1.377,00 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22230 € |

