Upgrade
Direct
Similar
Similar
Similar

RE0805FRE072K49L | |
|---|---|
DigiKey Part Number | 13-RE0805FRE072K49LTR-ND - Tape & Reel (TR) 13-RE0805FRE072K49LCT-ND - Cut Tape (CT) 13-RE0805FRE072K49LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RE0805FRE072K49L |
Description | RES SMD 2.49K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.49 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RE0805FRE072K49L Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RE0805DRE072K49L | YAGEO | 0 | RE0805DRE072K49L-ND | 0,01472 € | Upgrade |
| RGC0805FTC2K49 | Stackpole Electronics Inc | 0 | RGC0805FTC2K49-ND | 0,01554 € | Direct |
| CRCW08052K49FHEAP | Vishay Dale | 0 | CRCW08052K49FHEAP-ND | 0,03022 € | Similar |
| ERJ-PB6B2491V | Panasonic Industry | 2.803 | P20637CT-ND | 0,20000 € | Similar |
| ERJ-PB6D2491V | Panasonic Industry | 43.319 | P21062CT-ND | 0,14000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00597 € | 29,85 € |
| Unit Price without VAT: | 0,00597 € |
|---|---|
| Unit Price with VAT: | 0,00698 € |





