
RL2010FK-070R43L | |
|---|---|
DigiKey Part Number | 13-RL2010FK-070R43LTR-ND - Tape & Reel (TR) 13-RL2010FK-070R43LCT-ND - Cut Tape (CT) 13-RL2010FK-070R43LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL2010FK-070R43L |
Description | RES 0.43 OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 430 mOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL2010FK-070R43L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,22100 € | 2,21 € |
| 25 | 0,14160 € | 3,54 € |
| 50 | 0,13820 € | 6,91 € |
| 100 | 0,13520 € | 13,52 € |
| 250 | 0,11848 € | 29,62 € |
| 500 | 0,10972 € | 54,86 € |
| 1.000 | 0,10183 € | 101,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07374 € | 294,96 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,40950 € |

