
RE0603BRE0710KL | |
|---|---|
DigiKey Part Number | 13-RE0603BRE0710KLTR-ND - Tape & Reel (TR) 13-RE0603BRE0710KLCT-ND - Cut Tape (CT) 13-RE0603BRE0710KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RE0603BRE0710KL |
Description | RES SMD 10K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RE0603BRE0710KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,11400 € | 1,14 € |
| 25 | 0,09120 € | 2,28 € |
| 50 | 0,07840 € | 3,92 € |
| 100 | 0,06820 € | 6,82 € |
| 250 | 0,05792 € | 14,48 € |
| 500 | 0,05198 € | 25,99 € |
| 1.000 | 0,04728 € | 47,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03751 € | 187,55 € |
| 10.000 | 0,03544 € | 354,40 € |
| 15.000 | 0,03444 € | 516,60 € |
| 25.000 | 0,03335 € | 833,75 € |
| 35.000 | 0,03272 € | 1.145,20 € |
| 50.000 | 0,03213 € | 1.606,50 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,25740 € |

