
RE0402DRE07120KL | |
|---|---|
DigiKey Part Number | 13-RE0402DRE07120KLTR-ND - Tape & Reel (TR) 13-RE0402DRE07120KLCT-ND - Cut Tape (CT) 13-RE0402DRE07120KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RE0402DRE07120KL |
Description | RES SMD 120K OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 120 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RE0402DRE07120KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,05700 € | 0,57 € |
| 25 | 0,04360 € | 1,09 € |
| 50 | 0,03640 € | 1,82 € |
| 100 | 0,03080 € | 3,08 € |
| 250 | 0,02512 € | 6,28 € |
| 500 | 0,02190 € | 10,95 € |
| 1.000 | 0,01932 € | 19,32 € |
| 5.000 | 0,01524 € | 76,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01325 € | 132,50 € |
| 20.000 | 0,01236 € | 247,20 € |
| 30.000 | 0,01193 € | 357,90 € |
| 50.000 | 0,01146 € | 573,00 € |
| 70.000 | 0,01119 € | 783,30 € |
| 100.000 | 0,01094 € | 1.094,00 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14040 € |

