
RE0402BRE07249RL | |
|---|---|
DigiKey Part Number | 13-RE0402BRE07249RLTR-ND - Tape & Reel (TR) 13-RE0402BRE07249RLCT-ND - Cut Tape (CT) 13-RE0402BRE07249RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RE0402BRE07249RL |
Description | RES 249 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 249 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,13700 € | 1,37 € |
| 25 | 0,11040 € | 2,76 € |
| 50 | 0,09560 € | 4,78 € |
| 100 | 0,08380 € | 8,38 € |
| 250 | 0,07184 € | 17,96 € |
| 500 | 0,06498 € | 32,49 € |
| 1.000 | 0,05951 € | 59,51 € |
| 5.000 | 0,05077 € | 253,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04549 € | 454,90 € |
| 20.000 | 0,04358 € | 871,60 € |
| 30.000 | 0,04265 € | 1.279,50 € |
| 50.000 | 0,04164 € | 2.082,00 € |
| 70.000 | 0,04106 € | 2.874,20 € |
| 100.000 | 0,04051 € | 4.051,00 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30420 € |

