
RE0201DRE071KL | |
|---|---|
DigiKey Part Number | 13-RE0201DRE071KLTR-ND - Tape & Reel (TR) 13-RE0201DRE071KLCT-ND - Cut Tape (CT) 13-RE0201DRE071KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RE0201DRE071KL |
Description | RES SMD 1K OHM 0.5% 1/20W 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RE0201DRE071KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,06500 € | 0,65 € |
| 25 | 0,05080 € | 1,27 € |
| 50 | 0,04240 € | 2,12 € |
| 100 | 0,03600 € | 3,60 € |
| 250 | 0,02960 € | 7,40 € |
| 500 | 0,02594 € | 12,97 € |
| 1.000 | 0,02303 € | 23,03 € |
| 5.000 | 0,01841 € | 92,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01610 € | 161,00 € |
| 20.000 | 0,01509 € | 301,80 € |
| 30.000 | 0,01460 € | 438,00 € |
| 50.000 | 0,01407 € | 703,50 € |
| 70.000 | 0,01377 € | 963,90 € |
| 100.000 | 0,01348 € | 1.348,00 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15210 € |

