
RE0201BRE07910KL | |
|---|---|
DigiKey Part Number | 13-RE0201BRE07910KLTR-ND - Tape & Reel (TR) 13-RE0201BRE07910KLCT-ND - Cut Tape (CT) 13-RE0201BRE07910KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RE0201BRE07910KL |
Description | CHIP RESISTOR THICK FILM PRECISI |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 910 kOhms ±0.1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,22800 € | 2,28 € |
| 25 | 0,18920 € | 4,73 € |
| 50 | 0,16700 € | 8,35 € |
| 100 | 0,14930 € | 14,93 € |
| 250 | 0,13148 € | 32,87 € |
| 500 | 0,12114 € | 60,57 € |
| 1.000 | 0,11293 € | 112,93 € |
| 5.000 | 0,09978 € | 498,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,09051 € | 905,10 € |
| 20.000 | 0,08762 € | 1.752,40 € |
| 30.000 | 0,08622 € | 2.586,60 € |
| 50.000 | 0,08469 € | 4.234,50 € |
| 70.000 | 0,08382 € | 5.867,40 € |
| 100.000 | 0,08299 € | 8.299,00 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,46800 € |

