
RC1206JR-7W220RL | |
|---|---|
DigiKey Part Number | 13-RC1206JR-7W220RLTR-ND - Tape & Reel (TR) 13-RC1206JR-7W220RLCT-ND - Cut Tape (CT) 13-RC1206JR-7W220RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1206JR-7W220RL |
Description | RES 220 OHM 5% 1/2W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1206JR-7W220RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,07200 € | 0,72 € |
| 25 | 0,05680 € | 1,42 € |
| 50 | 0,04780 € | 2,39 € |
| 100 | 0,04080 € | 4,08 € |
| 250 | 0,03376 € | 8,44 € |
| 500 | 0,02972 € | 14,86 € |
| 1.000 | 0,02652 € | 26,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02022 € | 101,10 € |
| 10.000 | 0,01882 € | 188,20 € |
| 15.000 | 0,01814 € | 272,10 € |
| 25.000 | 0,01740 € | 435,00 € |
| 35.000 | 0,01698 € | 594,30 € |
| 50.000 | 0,01658 € | 829,00 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17550 € |

