Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar

RC2512JK-076R2L | |
|---|---|
DigiKey Part Number | 13-RC2512JK-076R2LTR-ND - Tape & Reel (TR) 13-RC2512JK-076R2LCT-ND - Cut Tape (CT) 13-RC2512JK-076R2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC2512JK-076R2L |
Description | RES 6.2 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6.2 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2512JK-076R2L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,13300 € | 1,33 € |
| 25 | 0,12680 € | 3,17 € |
| 50 | 0,12120 € | 6,06 € |
| 100 | 0,09130 € | 9,13 € |
| 250 | 0,08824 € | 22,06 € |
| 500 | 0,08514 € | 42,57 € |
| 1.000 | 0,07637 € | 76,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06795 € | 271,80 € |
| 8.000 | 0,06477 € | 518,16 € |
| 12.000 | 0,06323 € | 758,76 € |
| 20.000 | 0,06155 € | 1.231,00 € |
| 28.000 | 0,06059 € | 1.696,52 € |
| 40.000 | 0,05968 € | 2.387,20 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36270 € |






