
RC2512JK-075R1L | |
|---|---|
DigiKey Part Number | 13-RC2512JK-075R1LTR-ND - Tape & Reel (TR) 13-RC2512JK-075R1LCT-ND - Cut Tape (CT) 13-RC2512JK-075R1LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC2512JK-075R1L |
Description | RES 5.1 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5.1 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2512JK-075R1L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,17600 € | 1,76 € |
| 25 | 0,14400 € | 3,60 € |
| 50 | 0,12560 € | 6,28 € |
| 100 | 0,11130 € | 11,13 € |
| 250 | 0,09668 € | 24,17 € |
| 500 | 0,08824 € | 44,12 € |
| 1.000 | 0,08156 € | 81,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06795 € | 271,80 € |
| 8.000 | 0,06477 € | 518,16 € |
| 12.000 | 0,06323 € | 758,76 € |
| 20.000 | 0,06155 € | 1.231,00 € |
| 28.000 | 0,06059 € | 1.696,52 € |
| 40.000 | 0,05968 € | 2.387,20 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,37440 € |

