2.2 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC2512JK-072R2L

DigiKey Part Number
13-RC2512JK-072R2LTR-ND - Tape & Reel (TR)
13-RC2512JK-072R2LCT-ND - Cut Tape (CT)
13-RC2512JK-072R2LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC2512JK-072R2L
Description
RES 2.2 OHM 5% 1W 2512
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2.2 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC2512JK-072R2L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.250" L x 0.122" W (6.35mm x 3.10mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.198
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,30000 €0,30 €
100,16600 €1,66 €
250,13600 €3,40 €
500,11860 €5,93 €
1000,10500 €10,50 €
2500,09120 €22,80 €
5000,08326 €41,63 €
1.0000,07695 €76,95 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,06795 €271,80 €
8.0000,06477 €518,16 €
12.0000,06323 €758,76 €
20.0000,06155 €1.231,00 €
28.0000,06059 €1.696,52 €
40.0000,05968 €2.387,20 €
Manufacturers Standard Package
Unit Price without VAT:0,30000 €
Unit Price with VAT:0,35100 €