
RC2512JK-0722RL | |
|---|---|
DigiKey Part Number | YAG3400TR-ND - Tape & Reel (TR) YAG3400CT-ND - Cut Tape (CT) YAG3400DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC2512JK-0722RL |
Description | RES 22 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2512JK-0722RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,07100 € | 0,71 € |
| 25 | 0,07000 € | 1,75 € |
| 50 | 0,06860 € | 3,43 € |
| 100 | 0,05090 € | 5,09 € |
| 250 | 0,04828 € | 12,07 € |
| 500 | 0,04564 € | 22,82 € |
| 1.000 | 0,04126 € | 41,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02897 € | 115,88 € |
| 8.000 | 0,02809 € | 224,72 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15210 € |

