12 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC2512JK-0712KL

DigiKey Part Number
13-RC2512JK-0712KLTR-ND - Tape & Reel (TR)
13-RC2512JK-0712KLCT-ND - Cut Tape (CT)
13-RC2512JK-0712KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC2512JK-0712KL
Description
RES 12K OHM 5% 1W 2512
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
12 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC2512JK-0712KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.250" L x 0.122" W (6.35mm x 3.10mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.360
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,22000 €0,22 €
100,11100 €1,11 €
250,08880 €2,22 €
500,07600 €3,80 €
1000,06600 €6,60 €
2500,05596 €13,99 €
5000,05018 €25,09 €
1.0000,04558 €45,58 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,03683 €147,32 €
8.0000,03466 €277,28 €
12.0000,03360 €403,20 €
20.0000,03246 €649,20 €
28.0000,03180 €890,40 €
40.0000,03118 €1.247,20 €
Manufacturers Standard Package
Unit Price without VAT:0,22000 €
Unit Price with VAT:0,25740 €