5.1 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC2512FK-075R1L

DigiKey Part Number
13-RC2512FK-075R1LTR-ND - Tape & Reel (TR)
13-RC2512FK-075R1LCT-ND - Cut Tape (CT)
13-RC2512FK-075R1LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC2512FK-075R1L
Description
RES 5.1 OHM 1% 1W 2512
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
5.1 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC2512FK-075R1L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.250" L x 0.122" W (6.35mm x 3.10mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.833
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,40000 €0,40 €
100,22400 €2,24 €
250,18560 €4,64 €
500,16360 €8,18 €
1000,14610 €14,61 €
2500,12848 €32,12 €
5000,11832 €59,16 €
1.0000,11023 €110,23 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,09310 €372,40 €
8.0000,08926 €714,08 €
12.0000,08739 €1.048,68 €
20.0000,08536 €1.707,20 €
28.0000,08420 €2.357,60 €
40.0000,08310 €3.324,00 €
Manufacturers Standard Package
Unit Price without VAT:0,40000 €
Unit Price with VAT:0,46800 €