39.2 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC2512FK-0739K2L

DigiKey Part Number
13-RC2512FK-0739K2LTR-ND - Tape & Reel (TR)
13-RC2512FK-0739K2LCT-ND - Cut Tape (CT)
13-RC2512FK-0739K2LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC2512FK-0739K2L
Description
RES 39.2K OHM 1% 1W 2512
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
39.2 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC2512FK-0739K2L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.250" L x 0.122" W (6.35mm x 3.10mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 930
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,26000 €0,26 €
100,13900 €1,39 €
250,11280 €2,82 €
500,09760 €4,88 €
1000,08560 €8,56 €
2500,07348 €18,37 €
5000,06648 €33,24 €
1.0000,06094 €60,94 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,05003 €200,12 €
8.0000,04740 €379,20 €
12.0000,04612 €553,44 €
20.0000,04473 €894,60 €
28.0000,04394 €1.230,32 €
40.0000,04319 €1.727,60 €
Manufacturers Standard Package
Unit Price without VAT:0,26000 €
Unit Price with VAT:0,30420 €