300 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC2512FK-07300RL

DigiKey Part Number
13-RC2512FK-07300RLTR-ND - Tape & Reel (TR)
13-RC2512FK-07300RLCT-ND - Cut Tape (CT)
13-RC2512FK-07300RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC2512FK-07300RL
Description
RES 300 OHM 1% 1W 2512
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
300 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC2512FK-07300RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.250" L x 0.122" W (6.35mm x 3.10mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14.898
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,26000 €0,26 €
100,14100 €1,41 €
250,11440 €2,86 €
500,09920 €4,96 €
1000,08710 €8,71 €
2500,07484 €18,71 €
5000,06780 €33,90 €
1.0000,06220 €62,20 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,05422 €216,88 €
8.0000,05141 €411,28 €
12.0000,05004 €600,48 €
20.0000,04856 €971,20 €
28.0000,04771 €1.335,88 €
40.0000,04690 €1.876,00 €
Manufacturers Standard Package
Unit Price without VAT:0,26000 €
Unit Price with VAT:0,30420 €