2.21 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC2512FK-072R21L

DigiKey Part Number
13-RC2512FK-072R21LTR-ND - Tape & Reel (TR)
13-RC2512FK-072R21LCT-ND - Cut Tape (CT)
13-RC2512FK-072R21LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC2512FK-072R21L
Description
RES 2.21 OHM 1% 1W 2512
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2.21 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC2512FK-072R21L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.250" L x 0.122" W (6.35mm x 3.10mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.498
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,37000 €0,37 €
100,21100 €2,11 €
250,17480 €4,37 €
500,15420 €7,71 €
1000,13790 €13,79 €
2500,12120 €30,30 €
5000,11162 €55,81 €
1.0000,10399 €103,99 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,09310 €372,40 €
8.0000,08926 €714,08 €
12.0000,08739 €1.048,68 €
20.0000,08536 €1.707,20 €
28.0000,08420 €2.357,60 €
40.0000,08310 €3.324,00 €
Manufacturers Standard Package
Unit Price without VAT:0,37000 €
Unit Price with VAT:0,43290 €