
RC2512FK-0715RL | |
|---|---|
DigiKey Part Number | 13-RC2512FK-0715RLTR-ND - Tape & Reel (TR) 13-RC2512FK-0715RLCT-ND - Cut Tape (CT) 13-RC2512FK-0715RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC2512FK-0715RL |
Description | RES 15 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2512FK-0715RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,08200 € | 0,82 € |
| 25 | 0,07960 € | 1,99 € |
| 50 | 0,07720 € | 3,86 € |
| 100 | 0,05710 € | 5,71 € |
| 250 | 0,05528 € | 13,82 € |
| 500 | 0,05354 € | 26,77 € |
| 1.000 | 0,04652 € | 46,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03775 € | 151,00 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14040 € |

