
RC2010JK-0756RL | |
|---|---|
DigiKey Part Number | 13-RC2010JK-0756RLTR-ND - Tape & Reel (TR) 13-RC2010JK-0756RLCT-ND - Cut Tape (CT) 13-RC2010JK-0756RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC2010JK-0756RL |
Description | RES 56 OHM 5% 3/4W 2010 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 56 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2010JK-0756RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,08100 € | 0,81 € |
| 25 | 0,06360 € | 1,59 € |
| 50 | 0,05400 € | 2,70 € |
| 100 | 0,04630 € | 4,63 € |
| 250 | 0,03860 € | 9,65 € |
| 500 | 0,03414 € | 17,07 € |
| 1.000 | 0,03062 € | 30,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02416 € | 96,64 € |
| 8.000 | 0,02250 € | 180,00 € |
| 12.000 | 0,02169 € | 260,28 € |
| 20.000 | 0,02081 € | 416,20 € |
| 28.000 | 0,02031 € | 568,68 € |
| 40.000 | 0,01984 € | 793,60 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,18720 € |

