
RC2010FK-071K21L | |
|---|---|
DigiKey Part Number | 13-RC2010FK-071K21LTR-ND - Tape & Reel (TR) 13-RC2010FK-071K21LCT-ND - Cut Tape (CT) 13-RC2010FK-071K21LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC2010FK-071K21L |
Description | RES 1.21K OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.21 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2010FK-071K21L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,09800 € | 0,98 € |
| 25 | 0,07800 € | 1,95 € |
| 50 | 0,06660 € | 3,33 € |
| 100 | 0,05760 € | 5,76 € |
| 250 | 0,04852 € | 12,13 € |
| 500 | 0,04328 € | 21,64 € |
| 1.000 | 0,03912 € | 39,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03133 € | 125,32 € |
| 8.000 | 0,02937 € | 234,96 € |
| 12.000 | 0,02842 € | 341,04 € |
| 20.000 | 0,02738 € | 547,60 € |
| 28.000 | 0,02679 € | 750,12 € |
| 40.000 | 0,02623 € | 1.049,20 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22230 € |

