
RC1218JK-0710RL | |
|---|---|
DigiKey Part Number | 13-RC1218JK-0710RLTR-ND - Tape & Reel (TR) 13-RC1218JK-0710RLCT-ND - Cut Tape (CT) 13-RC1218JK-0710RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1218JK-0710RL |
Description | RES 10 OHM 5% 1W 1812 WIDE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 1W Chip Resistor Wide 1812 (4532 Metric), 1218 Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1218JK-0710RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1812 (4532 Metric), 1218 | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.181" W (3.10mm x 4.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,22500 € | 2,25 € |
| 25 | 0,18720 € | 4,68 € |
| 50 | 0,16500 € | 8,25 € |
| 100 | 0,14760 € | 14,76 € |
| 250 | 0,12988 € | 32,47 € |
| 500 | 0,11962 € | 59,81 € |
| 1.000 | 0,11148 € | 111,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,09420 € | 376,80 € |
| 8.000 | 0,09034 € | 722,72 € |
| 12.000 | 0,08845 € | 1.061,40 € |
| 20.000 | 0,08641 € | 1.728,20 € |
| 28.000 | 0,08524 € | 2.386,72 € |
| 40.000 | 0,08413 € | 3.365,20 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,46800 € |

