
RC1218FK-074R7L | |
|---|---|
DigiKey Part Number | 13-RC1218FK-074R7LTR-ND - Tape & Reel (TR) 13-RC1218FK-074R7LCT-ND - Cut Tape (CT) 13-RC1218FK-074R7LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1218FK-074R7L |
Description | RES 4.7 OHM 1% 1W 1812 WIDE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±1% 1W Chip Resistor Wide 1812 (4532 Metric), 1218 Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1218FK-074R7L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1812 (4532 Metric), 1218 | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.181" W (3.10mm x 4.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,32400 € | 3,24 € |
| 25 | 0,27320 € | 6,83 € |
| 50 | 0,24420 € | 12,21 € |
| 100 | 0,22120 € | 22,12 € |
| 250 | 0,19788 € | 49,47 € |
| 500 | 0,18440 € | 92,20 € |
| 1.000 | 0,17369 € | 173,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,14943 € | 597,72 € |
| 8.000 | 0,14433 € | 1.154,64 € |
| 12.000 | 0,14185 € | 1.702,20 € |
| 20.000 | 0,13915 € | 2.783,00 € |
| 28.000 | 0,13761 € | 3.853,08 € |
| 40.000 | 0,13615 € | 5.446,00 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,64350 € |

