
RC1210JR-075R6L | |
|---|---|
DigiKey Part Number | 13-RC1210JR-075R6LTR-ND - Tape & Reel (TR) 13-RC1210JR-075R6LCT-ND - Cut Tape (CT) 13-RC1210JR-075R6LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1210JR-075R6L |
Description | RES 5.6 OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5.6 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1210JR-075R6L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.102" W (3.10mm x 2.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,09600 € | 0,96 € |
| 25 | 0,07600 € | 1,90 € |
| 50 | 0,06500 € | 3,25 € |
| 100 | 0,05610 € | 5,61 € |
| 250 | 0,04720 € | 11,80 € |
| 500 | 0,04204 € | 21,02 € |
| 1.000 | 0,03799 € | 37,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02971 € | 148,55 € |
| 10.000 | 0,02792 € | 279,20 € |
| 15.000 | 0,02705 € | 405,75 € |
| 25.000 | 0,02611 € | 652,75 € |
| 35.000 | 0,02557 € | 894,95 € |
| 50.000 | 0,02506 € | 1.253,00 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22230 € |

