91 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
cms-photo-disclaimer

RC1206JR-1091RL

cms-digikey-product-number
13-RC1206JR-1091RL-ND - Tape & Reel (TR)
cms-manufacturer
cms-manufacturer-product-number
RC1206JR-1091RL
cms-description
RES 91 OHM 5% 1/4W 1206
cms-standard-lead-time
18 Weeks
cms-customer-reference
cms-detailed-description
91 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
cms-eda-cad-models
RC1206JR-1091RL Models
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
cms-product-q-and-a

cms-techforum-default-desc

Available To Order
Check Lead Time
cms-all-prices-in-currency
Tape & Reel (TR)
cms-quantityUnit Pricecms-ext-price
10.0000,00650 €65,00 €
cms-manufacturer-standard-package
Unit Price without VAT:0,00650 €
Unit Price with VAT:0,00761 €