
RC1206JR-104R7L | |
|---|---|
DigiKey Part Number | 13-RC1206JR-104R7LTR-ND - Tape & Reel (TR) 13-RC1206JR-104R7LCT-ND - Cut Tape (CT) 13-RC1206JR-104R7LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1206JR-104R7L |
Description | RES 4.7 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1206JR-104R7L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,05500 € | 0,55 € |
| 25 | 0,04240 € | 1,06 € |
| 50 | 0,03520 € | 1,76 € |
| 100 | 0,02970 € | 2,97 € |
| 250 | 0,02416 € | 6,04 € |
| 500 | 0,02100 € | 10,50 € |
| 1.000 | 0,01851 € | 18,51 € |
| 5.000 | 0,01455 € | 72,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01264 € | 126,40 € |
| 20.000 | 0,01177 € | 235,40 € |
| 30.000 | 0,01135 € | 340,50 € |
| 50.000 | 0,01090 € | 545,00 € |
| 70.000 | 0,01064 € | 744,80 € |
| 100.000 | 0,01039 € | 1.039,00 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,12870 € |

