75 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC1206JR-0775RL

DigiKey Part Number
311-75ERTR-ND - Tape & Reel (TR)
311-75ERCT-ND - Cut Tape (CT)
311-75ERDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC1206JR-0775RL
Description
RES 75 OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
75 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC1206JR-0775RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC1206FR-0775RLYAGEO55YAG3905CT-ND0,09000 €Upgrade
AF1206FR-0775RLYAGEO9.50013-AF1206FR-0775RLCT-ND0,13000 €Upgrade
AC1206JR-0775RLYAGEO2YAG3982CT-ND0,09000 €Similar
CR1206-FX-75R0ELFBourns Inc.23.744CR1206-FX-75R0ELFCT-ND0,09000 €Upgrade
ERJ-8ENF75R0VPanasonic Industry62.419P75.0FCT-ND0,15000 €Upgrade
In-Stock: 23.424
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,03700 €0,37 €
250,02800 €0,70 €
500,02320 €1,16 €
1000,01910 €1,91 €
2500,01524 €3,81 €
5000,01302 €6,51 €
1.0000,01128 €11,28 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,00851 €42,55 €
10.0000,00771 €77,10 €
15.0000,00732 €109,80 €
25.0000,00690 €172,50 €
35.0000,00665 €232,75 €
50.0000,00643 €321,50 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10530 €